Add To Favorites
Product Overview
Digi-Key Part Number 286-1048-ND
Quantity Available 39
Can ship immediately
Manufacturer

Manufacturer Part Number

GU128X32D-7003

Description MODULE VF GRAPHIC DISPLAY 128X32
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Vacuum Fluorescent Display (VFD) 21 x 4 Graphic 5V

Documents & Media
Datasheets GU128X32D-7003
Online Catalog 7000 Series
Product Attributes Select All
Categories
Manufacturer Noritake Company Inc.
Series 7000
Part Status Active
Outline L x W x H -
Viewing Area 57.45mm L x 13.93mm W
Display Format 21 x 4
Display Type Graphic
Format -
Voltage - Supply 5V
Character Size -
Number of Dots 128 x 32
Interface -
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 24
Other Names 286-1048
GU128X32D7003

01:01:00 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 78.54000 $78.54
24 73.30417 $1,759.30
48 71.99500 $3,455.76
120 65.97358 $7,916.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback