Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 286-1059-ND
Quantity Available 2,308
Can ship immediately
Manufacturer

Manufacturer Part Number

GU128X32-800B

Description MODULE VF GRAPHIC DISPLAY 128X32
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Vacuum Fluorescent Display (VFD) 21 x 4 Graphic Parallel/Serial

Documents & Media
Datasheets GU128X32-800B
Product Attributes Select All
Categories
Manufacturer Noritake Company Inc.
Series 800
Part Status Active
Outline L x W x H -
Viewing Area 83.10mm L x 20.70mm W
Display Format 21 x 4
Display Type Graphic
Format 5 x 7 Dots
Voltage - Supply -
Character Size -
Number of Dots 128 x 32
Interface Parallel/Serial
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 100
Other Names 286-1059

18:40:46 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 80.89000 $80.89
10 79.23600 $792.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback