Add To Favorites
Product Overview
Digi-Key Part Number MGR1549-ND
Quantity Available 163
Can ship immediately

Manufacturer Part Number


Description SWITCH KEYPAD 16 KEY 0.05A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Keypad Switch 16 Transparent Key Cap Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC

Documents & Media
Datasheets GFX Series Brochure
PCN Obsolescence/ EOL GS160203
Online Catalog GFX Series
Product Attributes Select All
Manufacturer Storm Interface
Series GFX
Part Status Active
Switch Type Conductive Rubber
Number of Keys 16
Matrix (Columns x Rows) 4 x 4
Illumination Non-Illuminated
Legend Type Interchangeable
Key Type Transparent Key Cap
Output Type Matrix
Legend Customizable (Sold Separate)
Legend Color -
Key Color Transparent
Mounting Type Panel Mount, Front or Rear
Termination Style Pin Header
Panel Cutout Dimensions Square - 83.00mm²
Operating Temperature -20°C ~ 60°C
Ingress Protection IP54 - Dust Protected, Water Resistant
Illumination Voltage (Nominal) -
Contact Rating @ Voltage 0.05A @ 24VDC
Features -
Operational Life 2,000,000 Cycles
Approvals CE
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names GS160201

10:59:21 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 47.05000 $47.05
10 44.28200 $442.82
25 42.89800 $1,072.45
50 40.13040 $2,006.52
100 37.91630 $3,791.63
250 36.80920 $9,202.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback