Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.44800 $4.48
100 0.34360 $34.36
500 0.29880 $149.40
1,000 0.24651 $246.51
5,000 0.21663 $1,083.15
10,000 0.21580 $2,158.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S9014E-06-ND
Copy   S9014E-06-ND
Quantity Available 23,017
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRPB061VWVN-RC

Copy   GRPB061VWVN-RC
Description CONN HEADER VERT 6POS 1.27MM
Copy   CONN HEADER VERT 6POS 1.27MM
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Connector Header Through Hole 6 position 0.050" (1.27mm)

Copy   Connector Header Through Hole 6 position 0.050" (1.27mm)
Documents & Media
Datasheets GRPByyyyyyy-RC Datasheet
GRPBxx1VWVN-RC Drawing
Environmental Information RoHS Cert
Online Catalog GRPB
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.118" (3.00mm)
Contact Length - Post 0.091" (2.30mm)
Overall Contact Length 0.248" (6.30mm)
Insulation Height 0.039" (1.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polyamide (PA9T), Nylon 9T
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color -
Current Rating (Amps) 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • LPPB061NFFN-RC - Sullins Connector Solutions | S9008E-06-ND DigiKey Electronics
  • LPPB061NFFN-RC
  • Sullins Connector Solutions
  • CONN HDR 6POS 0.05 GOLD PCB
  • Unit Price $0.93000
  • S9008E-06-ND
  • LPPB061NGCN-RC - Sullins Connector Solutions | S9010E-06-ND DigiKey Electronics
  • LPPB061NGCN-RC
  • Sullins Connector Solutions
  • CONN HDR 6POS 0.05 GOLD PCB R/A
  • Unit Price $1.18000
  • S9010E-06-ND
  • LPPB061NFSC-RC - Sullins Connector Solutions | S9005E-06-ND DigiKey Electronics
  • LPPB061NFSC-RC
  • Sullins Connector Solutions
  • CONN HDR 6POS 0.05 GOLD SMD
  • Unit Price $1.09000
  • S9005E-06-ND
You May Also Be Interested In
  • LPPB061NFFN-RC - Sullins Connector Solutions | S9008E-06-ND DigiKey Electronics
  • LPPB061NFFN-RC
  • Sullins Connector Solutions
  • CONN HDR 6POS 0.05 GOLD PCB
  • Unit Price $0.93000
  • S9008E-06-ND
  • GRPB081VWVN-RC - Sullins Connector Solutions | S9014E-08-ND DigiKey Electronics
  • GRPB081VWVN-RC
  • Sullins Connector Solutions
  • CONN HEADER VERT 8POS 1.27MM
  • Unit Price $0.72000
  • S9014E-08-ND
  • GRPB082VWVN-RC - Sullins Connector Solutions | S9015E-08-ND DigiKey Electronics
  • GRPB082VWVN-RC
  • Sullins Connector Solutions
  • CONN HEADER VERT 16POS 1.27MM
  • Unit Price $1.16000
  • S9015E-08-ND
  • GRPB031VWVN-RC - Sullins Connector Solutions | S9014E-03-ND DigiKey Electronics
  • GRPB031VWVN-RC
  • Sullins Connector Solutions
  • CONN HEADER VERT 3POS 1.27MM
  • Unit Price $0.28000
  • S9014E-03-ND
  • SK520BTR - SMC Diode Solutions | 1655-1602-1-ND DigiKey Electronics
  • SK520BTR
  • SMC Diode Solutions
  • DIODE SCHOTTKY 200V 5A SMB
  • Unit Price $0.59000
  • 1655-1602-1-ND
Additional Resources
Standard Package ? 1
Other Names GRPB061VWVNRC
S9014E-06

14:33:31 5/25/2019