Add To Favorites
Product Overview
Digi-Key Part Number S9012E-05-ND
Quantity Available 9,522
Can ship immediately
Manufacturer

Manufacturer Part Number

GRPB052VWQS-RC

Description CONN HEADER .050" 10PS DL SMD AU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

10 Positions Header Connector 0.050" (1.27mm) Surface Mount Gold

Documents & Media
Datasheets GRPBxx2VWQS-RC
Male Headers .050" Data Sheet
Online Catalog GRPB
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.118" (3.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.039" (1.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polyamide (PA9T), Nylon 9T
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color -
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 96
Other Names GRPB052VWQSRC
S9012E-05

23:10:57 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.92000 $9.20
100 0.79400 $79.40
500 0.64962 $324.81
1,000 0.57744 $577.44
5,000 0.52130 $2,606.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback