Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.35000 $3.50
100 0.24480 $24.48
500 0.20980 $104.90
1,000 0.17483 $174.83
5,000 0.14985 $749.25
10,000 0.14430 $1,443.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S9015E-02-ND
Copy   S9015E-02-ND
Quantity Available 3,647
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRPB022VWVN-RC

Copy   GRPB022VWVN-RC
Description CONN HEADER VERT 4POS 1.27MM
Copy   CONN HEADER VERT 4POS 1.27MM
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Connector Header Through Hole 4 position 0.050" (1.27mm)

Copy   Connector Header Through Hole 4 position 0.050" (1.27mm)
Documents & Media
Datasheets GRPBxx2VWVN-RC Drawing
GRPByyyyyyy-RC Datasheet
Environmental Information RoHS Cert
HTML Datasheet GRPBxx2VWVN-RC Drawing
Online Catalog GRPB
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 4
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.118" (3.00mm)
Contact Length - Post 0.091" (2.30mm)
Overall Contact Length 0.248" (6.30mm)
Insulation Height 0.039" (1.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polyamide (PA9T), Nylon 9T
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color -
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • LPPB022CFFN-RC - Sullins Connector Solutions | S9009E-02-ND DigiKey Electronics
  • LPPB022CFFN-RC
  • Sullins Connector Solutions
  • CONN HDR 4POS 0.05 GOLD PCB
  • Unit Price $0.78000
  • S9009E-02-ND
  • LPPB022NFSS-RC - Sullins Connector Solutions | S9006E-02-ND DigiKey Electronics
  • LPPB022NFSS-RC
  • Sullins Connector Solutions
  • CONN HDR 4POS 0.05 GOLD SMD
  • Unit Price $1.08000
  • S9006E-02-ND
You May Also Be Interested In
  • GRPB042VWVN-RC - Sullins Connector Solutions | S9015E-04-ND DigiKey Electronics
  • GRPB042VWVN-RC
  • Sullins Connector Solutions
  • CONN HEADER VERT 8POS 1.27MM
  • Unit Price $0.64000
  • S9015E-04-ND
  • GRPB032VWVN-RC - Sullins Connector Solutions | S9015E-03-ND DigiKey Electronics
  • GRPB032VWVN-RC
  • Sullins Connector Solutions
  • CONN HEADER VERT 6POS 1.27MM
  • Unit Price $0.48000
  • S9015E-03-ND
  • GRPB021VWVN-RC - Sullins Connector Solutions | S9014E-02-ND DigiKey Electronics
  • GRPB021VWVN-RC
  • Sullins Connector Solutions
  • CONN HEADER VERT 2POS 1.27MM
  • Unit Price $0.25000
  • S9014E-02-ND
  • LPPB022CFFN-RC - Sullins Connector Solutions | S9009E-02-ND DigiKey Electronics
  • LPPB022CFFN-RC
  • Sullins Connector Solutions
  • CONN HDR 4POS 0.05 GOLD PCB
  • Unit Price $0.78000
  • S9009E-02-ND
  • NPB02SVAN-RC - Sullins Connector Solutions | S9345-ND DigiKey Electronics
  • NPB02SVAN-RC
  • Sullins Connector Solutions
  • CONN JUMPER SHORTING 1.27MM GOLD
  • Unit Price $0.27000
  • S9345-ND
Additional Resources
Standard Package ? 1
Other Names GRPB022VWVNRC
S9015E-02

11:19:39 1/17/2019