Price & Procurement
148,894 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 1.97000 $1.97
10 1.55300 $15.53
50 1.34600 $67.30
100 1.16490 $116.49
500 0.88014 $440.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-5312-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 148,000 - Immediate
  • Unit Price: $0.77660
  • Digi-Reel®  : 490-5312-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 148,894 - Immediate
  • Unit Price: Digi-Reel®

GRM32ER71A476KE15L

Datasheet
Digi-Key Part Number 490-5312-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM32ER71A476KE15L
Copy  
Description CAP CER 47UF 10V X7R 1210
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

47µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
Base Part Number GRM32ER71A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5312-1