USD
Favorite

GRM188R71H103KA01D 10000pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Non-Stock
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10

Submit a request for quotation on quantities greater than those displayed.

GRM188R71H103KA01D

Datasheet
Digi-Key Part Number 490-1512-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188R71H103KA01D
Copy  
Description CAP CER 10000PF 50V X7R 0603
Copy  
Detailed Description

10000pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Obsolete
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRM188R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1512-1