USD
Favorite

GRM155R61E104KA87D 0.1µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
3,760,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00693 $69.30
20,000 0.00660 $132.00
30,000 0.00627 $188.10
50,000 0.00561 $280.50
100,000 0.00454 $453.75
250,000 0.00413 $1,031.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 490-5920-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,771,987 - Immediate
  • Unit Price: $0.10000
  • Digi-Reel®  : 490-5920-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,771,987 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-16763-2-ND
  • Minimum Quantity: 250,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM155R61E104KA87D

Datasheet
Digi-Key Part Number 490-5920-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R61E104KA87D
Copy  
Description CAP CER 0.1UF 25V X5R 0402
Copy  
Detailed Description

0.1µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R61E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000
Other Names 490-5920-2
GRM155R61E104KA87D-ND