• Obsolete item.
Product Overview
Digi-Key Part Number 271-1039-ND
Quantity Available 0

Manufacturer Part Number


Description AC/DC CONVERTER 5.1V +/-12V 40W
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

Open Frame AC DC Converter 3 Output 5.1V 12V -12V 4A, 2A, 400mA 85 ~ 264 VAC Input

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
271-2645-ND GPM40AG SL Power Electronics Manufacture of Condor/Ault Brands Box 234 - Immediate
$115.68000 1
Documents & Media
Datasheets GPC40, GPM40 Series
Product Attributes Select All
Manufacturer SL Power Electronics Manufacture of Condor/Ault Brands
Series GPM40
Part Status Obsolete
Type Open Frame
Number of Outputs 3
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5.1V
Voltage - Output 2 12V
Voltage - Output 3 -12V
Voltage - Output 4 -
Current - Output (Max) 4A, 2A, 400mA
Power (Watts) 40W (50W Forced Air)
Applications Medical
Efficiency 70%
Operating Temperature 0°C ~ 50°C (With Derating)
Features Adjustable Output, Remote Sense, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
Minimum Load Required Yes
Approvals CE, cURus, TUV
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 271-1039

19:39:14 3/24/2018

Send Feedback