• Obsolete item.
Product Overview
Digi-Key Part Number 425-2065-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GP2Y0D21YK0F

Description SENSOR DIST MEASUR 24CM DIGI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Optical Sensor 24cm Digital Output

Product Attributes Select All
Categories
Manufacturer Sharp Microelectronics
Series -
Part Status Obsolete
Sensing Distance 24cm
Output Type Digital
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 40mA
Voltage - Output Difference (Typ) @ Distance -
Voltage - Output (Typ) @ Distance -
Operating Temperature -10°C ~ 60°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 425-2065

06:45:39 2/23/2018

Send Feedback