Add To Favorites
Product Overview
Digi-Key Part Number 425-2855-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GP2Y0A60SZLF

Description SENSOR DIST-MEAS 10CM-150CM ANLG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Optical Sensor 10 ~ 150cm Analog Output

Product Attributes Select All
Categories
Manufacturer SHARP/Socle Technology
Series -
Part Status Active
Sensing Distance 10 ~ 150cm
Output Type Analog
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 50mA
Voltage - Output Difference (Typ) @ Distance 1.6 V @ 10 ~ 150cm
Voltage - Output (Typ) @ Distance 350mV @ 150cm
Operating Temperature -10°C ~ 60°C (TA)
 
You May Also Be Interested In
  • SEN0001 - DFRobot | 1738-1027-ND DigiKey Electronics
  • SEN0001
  • DFRobot
  • URM37 V4.0 ULTRASONIC SENSOR
  • Unit Price $13.90000
  • 1738-1027-ND
Additional Resources
Standard Package ? 400
Other Names 425-2855
GP2Y0A60SZLF-ND

11:54:39 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.26000 $12.26
5 10.75000 $53.75
10 9.67500 $96.75
25 8.60000 $215.00
50 7.95500 $397.75
100 6.88000 $688.00
500 6.45000 $3,225.00
1,000 6.02000 $6,020.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback