• Obsolete item.
Product Overview
Digi-Key Part Number 425-2818-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GP2Y0A60SZ0F

Description SENSOR DIST MEAS 10-150CM ANLG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Optical Sensor 10 ~ 150cm Analog Output

Product Attributes Select All
Categories
Manufacturer Sharp Microelectronics
Series -
Part Status Obsolete
Sensing Distance 10 ~ 150cm
Output Type Analog
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 50mA
Voltage - Output Difference (Typ) @ Distance 1.6 V @ 10 ~ 150cm
Voltage - Output (Typ) @ Distance 350mV @ 150cm
Operating Temperature -10°C ~ 60°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 425-2818

00:50:38 2/24/2018

Send Feedback