• Obsolete item.
Product Overview
Digi-Key Part Number 425-2785-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GP2AP002S00F

Description PROXIMITY SENSOR 25MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Detailed Description

Optical Sensor IR 940nm I²C 8-LFDFN

Product Attributes Select All
Categories
Manufacturer Sharp Microelectronics
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type IR
Wavelength 940nm
Proximity Detection Yes
Output Type I²C
Voltage - Supply 2.4 V ~ 3.2 V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-LFDFN
Supplier Device Package 8-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 425-2785-2

08:52:45 2/23/2018

Send Feedback