Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 425-2501-ND
Quantity Available 2,261
Can ship immediately
Manufacturer

Manufacturer Part Number

GP1UX511QS

Description RECEIVER IR REM CTRL 5V 38KHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Remote Receiver Sensor, 38.0kHz 8.5m Through Hole

Product Attributes Select All
Categories
Manufacturer Sharp Microelectronics
Series -
Packaging ? Bulk ?
Part Status Active
Sensing Distance 8.5m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 4.5V ~ 5.5V
Current - Supply 600µA
Orientation Side View
Mounting Type Through Hole
Operating Temperature -10°C ~ 70°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 425-2501
GP1UX511QS-ND

22:29:05 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 $1.28
10 1.04000 $10.40
25 0.80000 $20.00
100 0.72000 $72.00
250 0.64000 $160.00
500 0.54400 $272.00
1,000 0.44800 $448.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback