• Obsolete item.
Product Overview
Digi-Key Part Number 425-2034-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GP1UM28YK00F

Description RECEIVER REMOTE CTRL SIDE 40KHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Remote Receiver Sensor, 40.0kHz 10.5m Through Hole

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
425-2612-ND GP1UM281QKVF Sharp Microelectronics Tray ? 15 - Immediate
$1.62000 1  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer Sharp Microelectronics
Series -
Packaging ? Bulk ?
Part Status Obsolete
Sensing Distance 10.5m
B.P.F. Center Frequency 40.0kHz
Voltage - Supply 4.5V ~ 5.5V
Current - Supply 500µA
Orientation Top View
Mounting Type Through Hole
Operating Temperature -10°C ~ 70°C (TA)
 
Additional Resources
Standard Package ? 2,000
Other Names 425-2034

19:08:02 2/18/2018

Send Feedback