• Obsolete item.
Product Overview
Digi-Key Part Number 425-2011-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GP1UM26RK00F

Description RECEIVER REMOTE CTRL TOP 40KHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Remote Receiver Sensor, 40.0kHz 8.5m Through Hole

Product Attributes Select All
Categories
Manufacturer Sharp Microelectronics
Series -
Packaging ? Bulk ?
Part Status Obsolete
Sensing Distance 8.5m
B.P.F. Center Frequency 40.0kHz
Voltage - Supply 4.5V ~ 5.5V
Current - Supply 950µA
Orientation Top View
Mounting Type Through Hole
Operating Temperature -
 
Additional Resources
Standard Package ? 1,000
Other Names 425-2011

19:03:19 2/18/2018

Send Feedback