GP1A75EJ000F Optical Sensor Transmissive 0.197" (5mm) Module, Connector
Product Overview
Digi-Key Part Number 425-1954-5-ND
Copy   425-1954-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GP1A75EJ000F

Copy   GP1A75EJ000F
Description SENSOR OPTICAL 5MM MODULE W/CONN
Copy   SENSOR OPTICAL 5MM MODULE W/CONN
Detailed Description

Optical Sensor Transmissive 0.197" (5mm) Module, Connector

Copy   Optical Sensor Transmissive 0.197" (5mm) Module, Connector
Product Attributes Select All
Categories
Manufacturer Sharp Microelectronics
Series OPIC™
Part Status Obsolete
Sensing Distance 0.197" (5mm)
Sensing Method Transmissive
Output Configuration Pull-Up Resistor, Buffer
Mounting Type Chassis Mount
Current - Supply 20mA
Voltage - Supply 4.5V ~ 5.5V
Response Time -
Operating Temperature -
Package / Case Module, Connector
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 425-1954-5

05:02:23 4/25/2019