• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 425-1949-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GP1A51HRJ00F

Description PHOTOINTER OPIC SLOT 3.0MM PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Optical Sensor Transmissive 0.118" (3mm) PCB Mount

Product Attributes Select All
Categories
Manufacturer Sharp Microelectronics
Series OPIC™
Part Status Discontinued at Digi-Key
Sensing Distance 0.118" (3mm)
Sensing Method Transmissive
Output Configuration Pull-Up Resistor, Buffer
Mounting Type Through Hole
Current - Supply 1.7mA
Voltage - Supply 4.5 V ~ 17 V
Response Time 1µs, 0.05µs
Operating Temperature -
Package / Case PCB Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 425-1949-5

22:52:18 2/18/2018

Send Feedback