• Obsolete item.
Product Overview
Digi-Key Part Number 259-1332-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GM0504PEV2-8.GN

Description FAN AXIAL 40X6.9MM 5VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
259-1690-ND MF40060V2-000U-A99 Sunon Fans Bulk ? 2,181 - Immediate
$13.38000 1
Documents & Media
Datasheets GM0504PEV2-8.GN Spec Sheet
MagLev Catalog
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Sunon Fans
Series MagLev®
Part Status Obsolete
Voltage - Rated 5VDC
Size / Dimension Square - 40mm L x 40mm H
Width 6.90mm
Air Flow 5.5 CFM (0.154m³/min)
Static Pressure 0.080 in H2O (19.9 Pa)
Bearing Type Vapo-Bearing™
Fan Type Tubeaxial
Features -
Noise 26.0 dB(A)
Power (Watts) 400mW
RPM 6000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.017 lb (7.71g)
Current Rating 0.070A
Voltage Range 3 ~ 6VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
Associated Product
  • FG-4 - Sunon Fans | 259-1623-ND DigiKey Electronics
  • FG-4
  • Sunon Fans
  • FAN GUARD 40MM METAL
  • Unit Price $1.53000
  • 259-1623-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 259-1332
F0540P6U28--GRG
GM0504PEV28GN

23:20:29 2/23/2018

Send Feedback