Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number GK18M-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GK18M

Description METER ARMOURED THERMOCOUPLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets GK18M
GK18M Drawing
Temperature Probes
Product Attributes Select All
Categories
Manufacturer TPI (Test Products Int)
Series GK
Part Status Active
Type K-Type Thermocouple
Usage Air, Gas, Surface
Tip - Type Air, Caged with Rack Clip
Plug Type Sub-Mini (Thermocouple Plug)
Probe Temperature Range -40 ~ 586°F (-40 ~ 308°C)
Cable Length 39.370" (1000.00mm)
Cable Insulation Braided Stainless Steel
Plug Color Yellow
Probe Length -
Probe Material -
 
Additional Resources
Standard Package ? 1

15:41:14 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.95000 $24.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback