Add To Favorites
GK11M
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.95000 $14.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 290-1911-ND
Copy   290-1911-ND
Quantity Available 1,439
Can ship immediately

Factory Stock ?: 966
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GK11M

Copy   GK11M
Description PROBE TEMP "K" 4' INSULATED LEAD
Copy   PROBE TEMP "K" 4' INSULATED LEAD
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 716
Temperature Probes
Online Catalog GK11M
Product Attributes Select All
Categories
Manufacturer TPI (Test Products Int)
Series GK
Part Status Active
Type K-Type Thermocouple
Usage Air, Gas, Surface
Tip - Type Air, Beaded
Plug Type Sub-Mini (Thermocouple Plug)
Probe Temperature Range -40 ~ 950°F (-40 ~ 510°C)
Cable Length 48.000" (1219.20mm)
Cable Insulation Fiberglass
Plug Color Yellow
Probe Length -
Probe Material -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 240-080 - Digilent, Inc. | 1286-1099-ND DigiKey Electronics
  • 240-080
  • Digilent, Inc.
  • THERMOCOUPLE WIRE K-TYPE 1M
  • Unit Price $9.99000
  • 1286-1099-ND
  • TP 29 - B&K Precision | TP-29-ND DigiKey Electronics
  • TP 29
  • B&K Precision
  • THERMOCOUPLE PROBE-2945
  • Unit Price $9.50000
  • TP-29-ND
  • A346 - TPI (Test Products Int) | 290-1986-ND DigiKey Electronics
  • A346
  • TPI (Test Products Int)
  • THERMOCOUPLE SCKT FEMALE K-TYPE
  • Unit Price $7.10000
  • 290-1986-ND
  • S15 - VersaSense | 1737-1007-ND DigiKey Electronics
  • S15
  • VersaSense
  • SURFACE TEMP SENSOR MODULE
  • Unit Price $95.73000
  • 1737-1007-ND
  • MAX31855PMB1# - Maxim Integrated | MAX31855PMB1#-ND DigiKey Electronics
  • MAX31855PMB1#
  • Maxim Integrated
  • MODULE PERIPHERAL FOR MAX31855
  • Unit Price $21.23000
  • MAX31855PMB1#-ND
Additional Resources
Standard Package ? 1
Other Names 290-1911
Alternate Length
  • Digi-Key Part Number: GK11M3000-ND
  • Description: PROBE TEMP "K" 3000MM LEAD
  • Quantity Available: 46 - Factory Stock ?

17:32:06 2/20/2019