Add To Favorites
Product Overview
Digi-Key Part Number FB144-25-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

GH4002

Description CBL FIBER OPTIC 1000UM DUPLX 25M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Fiber Optic Cable Black Multimode, Duplex 1000µm 82.02' (25.00m)

Documents & Media
Datasheets GH4002 Spec
Jacketed Communication Cable
Environmental Information RoHS Cert of Compliance
Online Catalog ESKA™ Series
Product Attributes Select All
Categories
Manufacturer Industrial Fiberoptics
Series ESKA™
Packaging ? Spool
Part Status Active
Style Standard
Type Multimode, Duplex
Length 82.02' (25.00m)
Core Diameter 980µm
Cladding Diameter 1000µm
Jacket (Insulation) Material Polyethylene (PE)
Jacket (Insulation) Diameter 0.087" (2.21mm)
Tensile Strength 14kg
Attenuation - Typ -0.14dB/m
Refractive Index - Core 1.492
Jacket Color Black
Ratings -
Features Zipcord
Operating Temperature -55°C ~ 85°C
Bend Radius -
Core Material Polymethyl - Methacrylate Resin
Cladding Material Fluorinated Polymer
Numerical Aperture 0.5
 
Additional Resources
Standard Package ? 1
Other Names FB144-25

09:05:15 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.73000 $110.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: FB144-250-ND
  • Description: CBL FBR OPTIC 1000UM DUPLX 250M
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: FB144-100-ND
  • Description: CBL FBR OPTIC 1000UM DUPLX 100M
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: FB144-50-ND
  • Description: CBL FIBER OPTIC 1000UM DUPLX 50M
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: FB144-10-ND
  • Description: CBL FIBER OPTIC 1000UM DUPLX 10M
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: FB144-1-ND
  • Description: CBL FIBER OPTIC 1000UM DUPLX 1M
  • Quantity Available: 7 - Immediate
    Value Added Item ?
Send Feedback