Add To Favorites
Product Overview
Digi-Key Part Number GF1004-ND
Quantity Available 3,228
Can ship immediately
Manufacturer

Manufacturer Part Number

GF1004

Description SPEAKER 8OHM 6W TOP PORT 93DB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Ohms General Purpose Speaker 6W 145Hz ~ 17kHz Top Round, Square Frame 93dB

Documents & Media
Datasheets GF1004
Product Training Modules Speakers Overview
Environmental Information GF1004 Cert of Compliance
Design Resources Speaker SPL Calculator
Featured Product Audio Solutions
Mfg CAD Models GF1004
Online Catalog GF Series
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series GF
Packaging ? Bulk ?
Part Status Active
Technology Magnetic
Type General Purpose
Frequency Range 145Hz ~ 17kHz
Frequency - Self Resonant 145Hz
Impedance 8 Ohms
Efficiency - dBA 93.00
Efficiency - Testing 1W/500mm
Efficiency - Type Sound Pressure Level (SPL)
Power - Rated 6W
Power - Max 10W
Port Location Top
Shape Round, Square Frame
Material - Cone Paper
Material - Magnet Ferrite
Ingress Protection -
Ratings -
Termination Solder Eyelet(s)
Size / Dimension 4.032" L x 4.032" W (102.40mm x 102.40mm)
Height - Seated (Max) 1.437" (36.50mm)
 
You May Also Be Interested In
  • GF0668 - CUI Inc. | GF0668-ND DigiKey Electronics
  • GF0668
  • CUI Inc.
  • SPEAKER 8OHM 3W TOP PORT 90DB
  • Unit Price $3.52000
  • GF0668-ND
Additional Resources
Standard Package ? 1,000
Other Names 037-0113R

08:30:44 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.32000 $6.32
10 5.61600 $56.16
25 5.08960 $127.24
50 4.66840 $233.42
100 4.56300 $456.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback