Add To Favorites
Product Overview
Digi-Key Part Number GF0501-ND
Quantity Available 5,690
Can ship immediately

Manufacturer Part Number


Description SPEAKER 8OHM 250MW TOP PORT 87DB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Ohms General Purpose Speaker 250mW 450Hz ~ 5.9kHz Top Round 87dB

Documents & Media
Datasheets GF0501
Product Training Modules Speakers Overview
Environmental Information GF0501 Cert of Compliance
Design Resources Speaker SPL Calculator
Featured Product Audio Solutions
Mfg CAD Models GF0501
Online Catalog GF Series
Product Attributes Select All
Manufacturer CUI Inc.
Series GF
Packaging ? Bulk ?
Part Status Active
Technology Magnetic
Type General Purpose
Frequency Range 450Hz ~ 5.9kHz
Frequency - Self Resonant 450Hz
Impedance 8 Ohms
Efficiency - dBA 87.00
Efficiency - Testing 250mW/500mm
Efficiency - Type Sound Pressure Level (SPL)
Power - Rated 250mW
Power - Max 500mW
Port Location Top
Shape Round
Material - Cone Paper
Material - Magnet Ferrite
Ingress Protection -
Ratings -
Termination Solder Eyelet(s)
Size / Dimension 1.969" Dia (50.00mm)
Height - Seated (Max) 0.689" (17.50mm)
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 037-0104R

09:35:21 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 $3.38
10 3.04200 $30.42
25 2.70400 $67.60
50 2.36600 $118.30
100 2.28150 $228.15
250 2.19700 $549.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback