Add To Favorites
Product Overview
Digi-Key Part Number GF0401M-ND
Quantity Available 9,069
Can ship immediately
Manufacturer

Manufacturer Part Number

GF0401M

Description SPEAKER 8OHM 100MW TOP PORT 99DB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Ohms General Purpose Speaker 40mW 144Hz ~ 20kHz Top Round 99dB

Documents & Media
Datasheets GF0401M
Product Training Modules Speakers Overview
Environmental Information GF0401M Cert of Compliance
Design Resources Speaker SPL Calculator
Featured Product Audio Solutions
PCN Design/Specification GF0401M Depth 01/Jun/2012
Online Catalog GF Series
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series GF
Packaging ? Bulk ?
Part Status Active
Technology Magnetic
Type General Purpose
Frequency Range 144Hz ~ 20kHz
Frequency - Self Resonant 180Hz
Impedance 8 Ohms
Efficiency - dBA 99.00
Efficiency - Testing 100mW/100mm
Efficiency - Type Sound Pressure Level (SPL)
Power - Rated 40mW
Power - Max 100mW
Port Location Top
Shape Round
Material - Cone Polyester, Polyethylene Terephthalate (PET)
Material - Magnet Ferrite
Ingress Protection -
Ratings -
Termination Solder Pads
Size / Dimension 1.575" Dia (40.00mm)
Height - Seated (Max) 0.366" (9.30mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 037-0115R

15:44:10 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 $3.32
10 2.98800 $29.88
25 2.65600 $66.40
50 2.32400 $116.20
100 2.24100 $224.10
250 2.15800 $539.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback