USD
Favorite

Price & Procurement
167,226 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.27000 $2.70
50 0.18920 $9.46
100 0.16220 $16.22
500 0.12162 $60.81
1,000 0.10270 $102.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4786-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 162,000 - Immediate
  • Unit Price: $0.08845
  • Cut Tape (CT)  : 490-4786-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 167,226 - Immediate
  • Unit Price: $0.39000
  • Tape & Reel (TR)  : GCM21BR71C225KA64K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.07488

GCM21BR71C225KA64L

Datasheet
Digi-Key Part Number 490-4786-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM21BR71C225KA64L
Copy  
Description CAP CER 2.2UF 16V X7R 0805
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2.2µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
Base Part Number GCM21BR71C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4786-6