Add To Favorites
Product Overview
Digi-Key Part Number GBU608-ND
Quantity Available 34
Can ship immediately

Manufacturer Part Number


Description RECT BRIDGE GPP 6A 800V GBU
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 800V Through Hole GBU

Documents & Media
Datasheets GBU6005-610
Environmental Information RoHS, REACH Cert of Compliance
PCN Assembly/Origin SMA,SMB,SMC Additional Assembly Site 17/Oct/2013
Online Catalog Through Hole Bridge Rectifiers
Product Attributes Select All
Manufacturer Diodes Incorporated
Series -
Packaging ? Tube ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 800V
Current - Average Rectified (Io) 6A
Voltage - Forward (Vf) (Max) @ If 1V @ 3A
Current - Reverse Leakage @ Vr 5µA @ 800V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-SIP, GBU
Supplier Device Package GBU
Base Part Number GBU608
You May Also Be Interested In
Additional Resources
Standard Package ? 20

23:08:06 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
20 1.36300 $27.26
100 1.06260 $106.26
500 0.87780 $438.90
1,000 0.69300 $693.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback