USD
Favorite

Price & Procurement
62 In Stock
Can ship immediately Factory Stock : 71
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 237.15000 $237.15
10 221.33700 $2,213.37
25 213.43240 $5,335.81
50 210.27040 $10,513.52

Submit a request for quotation on quantities greater than those displayed.

G9EC-1-B DC24

Datasheet
Digi-Key Part Number Z1619-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G9EC-1-B DC24
Copy  
Description RELAY GEN PURPOSE SPST 200A 24V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G9EC-1
Packaging Bulk 
Part Status Active
Mounting Type Chassis Mount
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 200A
Switching Voltage 400VDC - Max
Coil Current 469mA
Coil Type Non Latching
Features -
Termination Style Screw Terminal
Seal Rating Sealed - Fully
Coil Insulation -
Must Operate Voltage 18 VDC
Must Release Voltage 1.92 VDC
Operate Time 50ms
Release Time 30ms
Operating Temperature -40°C ~ 50°C
Contact Material -
Relay Type General Purpose
Coil Resistance 51.2 Ohms
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

P9EC-C

TERMINAL COVER FOR G9EC-1 RELAY

Omron Electronics Inc-EMC Div

$3.59000 Details
You May Also Be Interested In

G9EC-1-B DC12

RELAY GEN PURPOSE SPST 200A 12V

Omron Electronics Inc-EMC Div

$237.15000 Details
Additional Resources
Standard Package 1
Other Names G9EC-1-B-24VDC
G9EC-1-B-24VDC-ND
G9EC-1-B-DC24
G9EC-1-B-DC24-ND
G9EC1000B
G9EC1B DC24
G9EC1B24DC
G9EC1B24VDC
G9EC1BDC24
Z1619