Add To Favorites
Product Overview
Digi-Key Part Number CH913-ND
Quantity Available 69
Can ship immediately
Manufacturer

Manufacturer Part Number

G84-4420LPBEU-0

Description KEYBOARD NOTEBOOK 83KEY 2XPS/2 G
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets G84-4400 Series
PCN Design/Specification G84-44xx Controller 14/Dec/2011
Online Catalog G84-4400 Series
Product Attributes Select All
Categories
Manufacturer Cherry Americas LLC
Series G84-4420
Part Status Active
Type Keyboard
Number of Keys 83
Interface PS/2
Features Trackball
Color Gray
Size / Dimension 14.57" L x 5.47" W x 0.77" H (370mm x 139mm x 19.6mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names CH913
G844420LPBEU0

12:22:22 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 187.60000 $187.60
10 180.90000 $1,809.00
25 178.22000 $4,455.50
50 174.20000 $8,710.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback