• Obsolete item.
Product Overview
Digi-Key Part Number CH893-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

G80-11900LPMUS-2

Description KEYBOARD COMPACT 104 KEY PS/2 BL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CH889-ND G80-11900LTMUS-2 Cherry Americas LLC Box 37 - Immediate
$172.20000 1
Documents & Media
Datasheets G80-11900 Series
Keyboard Catalog
PCN Obsolescence/ EOL G80-11900LPMUS-2 25/Sep/2017
Product Attributes Select All
Categories
Manufacturer Cherry Americas LLC
Series G80-11900
Part Status Obsolete
Type Keyboard
Number of Keys 104
Interface PS/2
Features Touchpad
Color Black
Size / Dimension 16.30" L x 7.60" W x 1.45" H (414mm x 193mm x 36.8mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names CH893
G80-11900LPMUS-2-ND
G8011900LPMUS2

17:25:11 2/25/2018

Send Feedback