G6Z-1PE-A DC12
Product Overview
Digi-Key Part Number G6Z-1PE-ADC12-ND
Copy   G6Z-1PE-ADC12-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G6Z-1PE-A DC12

Copy   G6Z-1PE-A DC12
Description RELAY RF SPDT 10MA 12V
Copy   RELAY RF SPDT 10MA 12V
Documents & Media
Datasheets G6Z Series
Other Related Documents How to Read Date Codes
PCN Obsolescence/ EOL G6Z Series Mar/2014
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G6Z
Packaging ? Tube ?
Part Status Obsolete
Coil Type Non Latching
Coil Current 16.7mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 10mA
Switching Voltage 30VAC, 30VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 10ms
Release Time 10ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material Copper (Cu), Gold (Au)
Coil Power 200 mW
Coil Resistance 720 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 50
Other Names G6Z 8016C
G6Z-1PE-ADC12
G6Z1PEA12DC
G6Z1PEADC12

10:30:40 11/21/2018