Add To Favorites
Product Overview
Digi-Key Part Number Z3707CT-ND
Quantity Available 16,289
Can ship immediately

Factory Stock ?: 23,000
Manufacturer

Manufacturer Part Number

G6L-1F-TR-DC5

Description RELAY TELECOM SPST 1A 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Telecom Relay SPST-NO (1 Form A) Surface Mount

Documents & Media
Datasheets G6L Ultra-Thin Low Signal Relay
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Online Catalog G6L Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G6L
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 36mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 60VDC - Max
Turn On Voltage (Max) 4 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 5ms
Release Time 5ms
Features Sealed - Fully
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 70°C
Contact Material -
Coil Power 180 mW
Coil Resistance 139 Ohms
 
You May Also Be Interested In
  • EE2-5NU-L - KEMET | 399-11017-1-ND DigiKey Electronics
  • EE2-5NU-L
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price $1.90000
  • 399-11017-1-ND
Additional Resources
Standard Package ? 1
Other Names Z3707CT

08:44:38 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 $3.23
10 3.02800 $30.28
25 2.69120 $67.28
50 2.55660 $127.83
100 2.42210 $242.21
250 2.15300 $538.25
500 2.01844 $1,009.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Z3707TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 16,000 - Immediate
    23,000 - Factory Stock ?
  • Unit Price: $1.71262
  • Digi-Reel® ? : Z3707DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,289 - Immediate
    23,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : Z1232-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,317 - Immediate
  • Unit Price: $2.91000
Send Feedback