USD
Favorite

Price & Procurement
18,900 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900 2.53560 $2,282.04
1,800 2.36656 $4,259.81
2,700 2.32430 $6,275.61
6,300 2.28204 $14,376.85
22,500 2.24823 $50,585.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : Z5425CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,539 - Immediate
  • Unit Price: $4.46000
  • Digi-Reel®  : Z5425DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,539 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : Z3030-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,218 - Immediate
    24,000 - Factory Stock 
  • Unit Price: $4.06000

G6KU-2F-Y-TR DC3

Datasheet
Digi-Key Part Number Z5425TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G6KU-2F-Y-TR DC3
Copy  
Description RELAY TELECOM DPDT 1A 3VDC
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G6K
Packaging Tape & Reel (TR) 
Part Status Active
Mounting Type Surface Mount
Coil Voltage 3VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 60VDC - Max
Coil Current 33mA
Coil Type Latching, Single Coil
Features -
Termination Style Gull Wing
Seal Rating Sealed - Fully
Coil Insulation -
Must Operate Voltage 2.25 VDC
Must Release Voltage -
Operate Time 3ms
Release Time 3ms
Operating Temperature -40°C ~ 70°C
Contact Material Silver (Ag), Gold (Au)
Relay Type Telecom
Coil Resistance 91 Ohms
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

G6KU-2F-Y DC3

RELAY TELECOM DPDT 1A 3VDC

Omron Electronics Inc-EMC Div

$4.06000 Details

TQ2SA-3V-Z

RELAY TELECOM DPDT 2A 3VDC

Panasonic Electric Works

$4.04000 Details

G6JU-2FS-Y-TR DC3

RELAY TELECOM DPDT 1A 3VDC

Omron Electronics Inc-EMC Div

$5.16000 Details

V23079F1101B301

RELAY GEN PURPOSE DPDT 2A 5VDC

TE Connectivity Potter & Brumfield Relays

$4.28000 Details

AGQ210A03Z

RELAY TELECOM DPDT 2A 3VDC

Panasonic Electric Works

$2.09000 Details
Additional Resources
Standard Package 900
Other Names G6K 1109C
G6K 3015B
G6KU-2F-Y-TR DC3 BY OMR
G6KU-2F-Y-TRDC3
G6KU-2F-Y-TRDC3-ND
G6KU2FYTR3DC
G6KU2FYTRDC3
G6KU2FYTRDC3BYOMR
G6KU2FYTRDC3BYOMZ
Z5425TR