Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.86000 $3.86
10 3.61900 $36.19
25 3.21680 $80.42
50 3.05580 $152.79
100 2.89490 $289.49
250 2.57328 $643.32
500 2.41246 $1,206.23
1,000 2.25162 $2,251.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z116-ND
Copy   Z116-ND
Quantity Available 5,722
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G6K-2P DC5

Copy   G6K-2P DC5
Description RELAY TELECOM DPDT 1A 5VDC
Copy   RELAY TELECOM DPDT 1A 5VDC
Detailed Description

Telecom Relay DPDT (2 Form C) Through Hole

Copy   Telecom Relay DPDT (2 Form C) Through Hole
Documents & Media
Datasheets G6K Series
Other Related Documents How to Read Date Codes
Product Training Modules Low Signal Relays
Mfg CAD Models G6K-2P.igs
G6K-2P.x_t
G6K-2P.stp
G6K-2P.sldprt
PCN Assembly/Origin G6K(U)-2x(-Y) Product Code 01/Apr/2013
Online Catalog G6K Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G6K
Packaging ? Tube ?
Part Status Active
Mounting Type Through Hole
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 60VDC - Max
Coil Current 21.1mA
Coil Type Non Latching
Features -
Termination Style PC Pin
Must Operate Voltage 4 VDC
Must Release Voltage 0.5 VDC
Operate Time 3ms
Release Time 3ms
Operating Temperature -40°C ~ 70°C
Contact Material Silver (Ag), Gold (Au)
Relay Type Telecom
Coil Resistance 237 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • G6K-2P-Y DC5 - Omron Electronics Inc-EMC Div | Z132-ND DigiKey Electronics
  • G6K-2P-Y DC5
  • Omron Electronics Inc-EMC Div
  • RELAY TELECOM DPDT 1A 5VDC
  • Unit Price $4.12000
  • Z132-ND
  • G6K-2F DC5 - Omron Electronics Inc-EMC Div | Z112-ND DigiKey Electronics
  • G6K-2F DC5
  • Omron Electronics Inc-EMC Div
  • RELAY TELECOM DPDT 1A 5VDC
  • Unit Price $3.86000
  • Z112-ND
  • ULN2803A - STMicroelectronics | 497-2356-5-ND DigiKey Electronics
  • ULN2803A
  • STMicroelectronics
  • TRANS 8NPN DARL 50V 0.5A 18DIP
  • Unit Price $1.19000
  • 497-2356-5-ND
  • G6K-2P DC12 - Omron Electronics Inc-EMC Div | Z117-ND DigiKey Electronics
  • G6K-2P DC12
  • Omron Electronics Inc-EMC Div
  • RELAY TELECOM DPDT 1A 12VDC
  • Unit Price $3.86000
  • Z117-ND
  • 24435 - Keystone Electronics | 36-24435-ND DigiKey Electronics
  • 24435
  • Keystone Electronics
  • HEX STANDOFF M3 ALUMINUM 15MM
  • Unit Price $0.45000
  • 36-24435-ND
Additional Resources
Standard Package ? 500
Other Names G6K 1050M
G6K-2P-DC5
G6K2P5DC
G6K2PDC5
Z116

23:43:46 4/21/2019