Product Overview
Digi-Key Part Number Z2774-ND
Copy   Z2774-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G5T-1A DC5

Copy   G5T-1A DC5
Description RELAY GENERAL PURPOSE SPST 5A 5V
Copy   RELAY GENERAL PURPOSE SPST 5A 5V
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole

Copy   General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Documents & Media
Datasheets G5T Series
Other Related Documents How to Read Date Codes
Featured Product G5NB Slim Appliance Relay
PCN Obsolescence/ EOL G5T Series Mar/2014
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G5T
Packaging ? Bulk ?
Part Status Obsolete
Mounting Type Through Hole
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 5A
Switching Voltage 250VAC, 30VDC - Max
Coil Type Non Latching
Features Sealed - Flux Protection
Termination Style PC Pin
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) 0.25 VDC
Operate Time 10ms
Release Time 10ms
Operating Temperature -40°C ~ 70°C
Contact Material -
Relay Type General Purpose
Coil Current 40.0mA
Coil Power 200 mW
Coil Resistance 125 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • G5NB-1A-E DC5 - Omron Electronics Inc-EMC Div | Z2771-ND DigiKey Electronics
  • G5NB-1A-E DC5
  • Omron Electronics Inc-EMC Div
  • RELAY GENERAL PURPOSE SPST 5A 5V
  • Unit Price $2.09000
  • Z2771-ND
Additional Resources
Standard Package ? 100
Other Names G5NB6013D
G5T-1A-DC5
G5T-1ADC5
G5T1A5DC
G5T1ADC5
Z2774

03:31:00 1/21/2019