• Obsolete item.
Product Overview
Digi-Key Part Number Z2775-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

G5T-1A DC12

Description RELAY GEN PURPOSE SPST 5A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole

Documents & Media
Datasheets G5T Series
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
PCN Obsolescence/ EOL G5T Series Mar/2014
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G5T
Packaging ? Bulk ?
Part Status Obsolete
Relay Type General Purpose
Coil Type Non Latching
Coil Current 16.7mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 5A
Switching Voltage 250VAC, 30VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 0.6 VDC
Operate Time 10ms
Release Time 10ms
Features Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material -
Coil Power 200 mW
Coil Resistance 720 Ohms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names G5T 6003M
G5T-1A-DC12
G5T-1ADC12
G5T1A12DC
G5T1ADC12
Z2775

15:25:15 2/23/2018

Send Feedback