Add To Favorites
Product Overview
Digi-Key Part Number Z2772-ND
Quantity Available 10,300
Can ship immediately
Manufacturer

Manufacturer Part Number

G5NB-1A-E DC12

Description RELAY GEN PURPOSE SPST 5A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole

Documents & Media
Datasheets G5NB Series Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Online Catalog G5NB and G5NB-E Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G5NB-E
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 16.7mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 5A
Switching Voltage 250VAC, 30VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 10ms
Release Time 10ms
Features Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material -
Coil Power 200 mW
Coil Resistance 720 Ohms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names G5NB-1A-E DC12BYOMZ
G5NB-1A-EDC12
G5NB1AE12DC
G5NB1AEDC12
G5NB1AEDC12A
G5NB1AEDC12BYOMZ
G5NB1AEDC12BYOMZA
G5NB1AEDC12NA
G5NB1AEDC12NA-ND
G5NB5028G
G5NB6020G
Z2772

16:35:28 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
10 1.95700 $19.57
25 1.73920 $43.48
50 1.65220 $82.61
100 1.56530 $156.53
250 1.39136 $347.84
500 1.30440 $652.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback