Add To Favorites
Product Overview
Digi-Key Part Number Z3697-ND
Quantity Available 470
Can ship immediately
Manufacturer

Manufacturer Part Number

G5LE-1A4 DC3

Description RELAY GEN PURPOSE SPST 10A 3V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole

Documents & Media
Datasheets G5LE Series Datasheet
Other Related Documents How to Read Date Codes
Online Catalog G5LE Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G5LE
Packaging ? Tray ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 133.3mA
Coil Voltage 3VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 10A
Switching Voltage 250VAC, 125VDC - Max
Turn On Voltage (Max) 2.25 VDC
Turn Off Voltage (Min) 0.3 VDC
Operate Time 10ms
Release Time 5ms
Features Insulation - Class B, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 400 mW
Coil Resistance 22.5 Ohms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names G5LE-1A4DC3
G5LE-1A4DC3-ND
G5LE1A4DC3
Z3697

09:28:04 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.34100 $13.41
25 1.19240 $29.81
50 1.13260 $56.63
100 1.07300 $107.30
250 0.95376 $238.44
500 0.89416 $447.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback