Add To Favorites
Product Overview
Digi-Key Part Number Z2254-ND
Quantity Available 57,039
Can ship immediately

Factory Stock ?: 21,000
Manufacturer

Manufacturer Part Number

G5LE-1A4 DC24

Description RELAY GEN PURPOSE SPST 10A 24V
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole

Documents & Media
Datasheets G5LE Series Datasheet
Other Related Documents How to Read Date Codes
Mfg CAD Models G5LE-1A4.igs
G5LE-1A4.x_t
G5LE-1A4.stp
G5LE-1A4.sldprt
HTML Datasheet G5LE Series Datasheet
Online Catalog G5LE Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G5LE
Packaging ? Tray ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 16.7mA
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 10A
Switching Voltage 250VAC, 125VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 10ms
Release Time 5ms
Features Insulation - Class B, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 400 mW
Coil Resistance 1.44 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • G5LE-1A4 DC12 - Omron Electronics Inc-EMC Div | Z2352-ND DigiKey Electronics
  • G5LE-1A4 DC12
  • Omron Electronics Inc-EMC Div
  • RELAY GEN PURPOSE SPST 10A 12V
  • Unit Price $1.30000
  • Z2352-ND
  • T9AS1D12-24 - TE Connectivity Potter & Brumfield Relays | PB303-ND DigiKey Electronics
  • T9AS1D12-24
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GEN PURPOSE SPST 30A 24V
  • Unit Price $2.83000
  • PB303-ND
  • G5LE-14 DC24 - Omron Electronics Inc-EMC Div | Z1013-ND DigiKey Electronics
  • G5LE-14 DC24
  • Omron Electronics Inc-EMC Div
  • RELAY GEN PURPOSE SPDT 10A 24V
  • Unit Price $1.33000
  • Z1013-ND
  • 640456-7 - TE Connectivity AMP Connectors | A19472-ND DigiKey Electronics
  • 640456-7
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 7POS .100 TIN
  • Unit Price $0.36000
  • A19472-ND
  • 0ZCJ0050AF2E - Bel Fuse Inc. | 507-1803-1-ND DigiKey Electronics
  • 0ZCJ0050AF2E
  • Bel Fuse Inc.
  • PTC RESET FUSE 24V 500MA 1206
  • Unit Price $0.21000
  • 507-1803-1-ND
Additional Resources
Standard Package ? 500
Other Names G5LE-1A4-DC24
G5LE-1A4-DC24-ND
G5LE1A424DC
G5LE1A4DC24
G5QN6013R
Z2254
Z2353
Z2353-ND

19:15:39 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.22000 $12.20
25 1.08440 $27.11
50 1.03000 $51.50
100 0.97580 $97.58
250 0.86736 $216.84
500 0.81316 $406.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback