Add To Favorites
Product Overview
Digi-Key Part Number Z2621-ND
Quantity Available 989
Can ship immediately

Factory Stock ?: 18,500
Manufacturer

Manufacturer Part Number

G5LE-1A-E DC24

Description RELAY GEN PURPOSE SPST 16A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole

Documents & Media
Datasheets G5LE Series Datasheet
Other Related Documents How to Read Date Codes
Online Catalog G5LE Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G5LE-E
Packaging ? Tray ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 16.7mA
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 16A
Switching Voltage 250VAC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 10ms
Release Time 5ms
Features Insulation - Class F, Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material Silver Tin Indium (AgSnIn)
Coil Power 400 mW
Coil Resistance 1.44 kOhms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names G5LE-1A-E-DC24
G5LE1AE24DC
G5LE1AEDC24
G5LN8599M
Z2621

20:47:39 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.29000 $2.29
10 2.14500 $21.45
25 1.90680 $47.67
50 1.81140 $90.57
100 1.71610 $171.61
250 1.52544 $381.36
500 1.43010 $715.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback