Add To Favorites
Product Overview
Digi-Key Part Number Z2618-ND
Quantity Available 30,038
Can ship immediately
Manufacturer

Manufacturer Part Number

G5LE-1-E DC24

Description RELAY GEN PURPOSE SPDT 16A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole

Documents & Media
Datasheets G5LE Series Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog G5LE Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G5LE-E
Packaging ? Tray ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 16.7mA
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 16A
Switching Voltage 250VAC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 10ms
Release Time 5ms
Features Insulation - Class F, Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material Silver Tin Indium (AgSnIn)
Coil Power 400 mW
Coil Resistance 1.44 kOhms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names G5LE-1-E-DC24
G5LE1E24DC
G5LE1EDC24
G5LN8588E
Z2618

13:58:15 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.17000 $2.17
10 2.03700 $20.37
25 1.81040 $45.26
50 1.71980 $85.99
100 1.62940 $162.94
250 1.44832 $362.08
500 1.35780 $678.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback