Add To Favorites
Product Overview
Digi-Key Part Number Z2617-ND
Quantity Available 10,981
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

G5LE-1-E DC12

Description RELAY GEN PURPOSE SPDT 16A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole

Documents & Media
Datasheets G5LE Series Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Online Catalog G5LE Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G5LE-E
Packaging ? Tray ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 33.3mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 16A
Switching Voltage 250VAC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 10ms
Release Time 5ms
Features Insulation - Class F, Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material Silver Tin Indium (AgSnIn)
Coil Power 400 mW
Coil Resistance 360 Ohms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names G5LE-1-E-DC12
G5LE1E12DC
G5LE1EDC12
G5LN8594M
Z2617

07:05:29 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.17000 $2.17
10 2.03700 $20.37
25 1.81040 $45.26
50 1.71980 $85.99
100 1.62940 $162.94
250 1.44832 $362.08
500 1.35780 $678.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback