Add To Favorites
Product Overview
Digi-Key Part Number Z1014-ND
Quantity Available 6,909
Can ship immediately
Manufacturer

Manufacturer Part Number

G5LE-1 DC5

Description RELAY GEN PURPOSE SPDT 10A 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole

Documents & Media
Datasheets G5LE Series Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Online Catalog G5LE Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G5LE
Packaging ? Tray ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 79.4mA
Coil Voltage 5VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 10A
Switching Voltage 250VAC, 125VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 10ms
Release Time 5ms
Features Insulation - Class B, Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 400 mW
Coil Resistance 63 Ohms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names G5LE-1-DC5
G5LE15DC
G5LE1DC5
G5LN8008E
Z1014

16:03:40 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.35900 $13.59
25 1.20800 $30.20
50 1.14740 $57.37
100 1.08700 $108.70
250 0.96624 $241.56
500 0.90586 $452.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback