USD
Product Overview
Digi-Key Part Number Z2560-ND
Copy   Z2560-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G5LA-14 DC5

Copy   G5LA-14 DC5
Description RELAY GENERAL PURPOSE SPDT 5A 5V
Copy   RELAY GENERAL PURPOSE SPDT 5A 5V
Detailed Description

General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole

Copy   General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
Z1011-ND G5LE-14 DC5 Omron Electronics Inc-EMC Div Tray ? 45,059 - Immediate
$1.44000 1 Not applicable
PB2032-ND ORWH-SH-105D1F,000 TE Connectivity Potter & Brumfield Relays Tray ? 10,560 - Immediate
$1.27000 1 May apply on shipments to the U.S.
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G5LA
Packaging ? Tray ?
Part Status Obsolete
Mounting Type Through Hole
Coil Voltage 5VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 5A
Switching Voltage 250VAC, 24VDC - Max
Coil Current 72.0mA
Coil Type Non Latching
Features -
Termination Style PC Pin
Seal Rating Sealed - Fully
Coil Insulation Class A
Must Operate Voltage 3.75 VDC
Must Release Voltage 0.5 VDC
Operate Time 10ms
Release Time 5ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver Tin Oxide (AgSnO)
Relay Type General Purpose
Coil Resistance 69 Ohms
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100
Other Names G2RL5001M
G5LA-14-DC5
G5LA145DC
G5LA14DC5
Z2560

22:05:38 9/17/2019