• Obsolete item.
Product Overview
Digi-Key Part Number Z2562-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

G5LA-14 DC24

Description RELAY GEN PURPOSE SPDT 5A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
Z1013-ND G5LE-14 DC24 Omron Electronics Inc-EMC Div Tray ? 56,717 - Immediate
$1.33000 1
PB2031-ND ORWH-SH-124D1F,000 TE Connectivity Potter & Brumfield Relays Tube ? 28 - Immediate
$1.77000 1
Documents & Media
Datasheets G5LA
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
PCN Obsolescence/ EOL G5LA Series Nov/2014
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G5LA
Packaging ? Tray ?
Part Status Obsolete
Relay Type General Purpose
Coil Type Non Latching
Coil Current 15mA
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 5A
Switching Voltage 250VAC, 24VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 10ms
Release Time 5ms
Features Insulation - Class A, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 360 mW
Coil Resistance 1.6 kOhms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names G5LA-14-DC24
G5LA1424DC
G5LA14DC24
G5LA6017E
Z2562

05:01:38 2/19/2018

Send Feedback