Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number G3ZA-4H203-FLK-UTU-ND
Quantity Available 0

Manufacturer Part Number


Description CONTROL PWR SS/VOLT OUT 85-264V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Power Controller 85 ~ 264VAC Chassis Mount, DIN Rail

Product Attributes Select All
Manufacturer Omron Automation and Safety
Series G3ZA
Part Status Active
Type Power Controller
Input Range -
Output Type Solid State, Voltage (External SSR) (4)
Control Method On/Off
Communications RS-485 (CompoWay/F)
Number of Characters Per Row -
Display Type -
Display Characters - Height -
Voltage - Supply 85 ~ 264VAC
Panel Cutout Dimensions -
Mounting Type Chassis Mount, DIN Rail
Termination Style Screw Terminal
Ingress Protection IP20
Features Heater Fault Detection
Operating Temperature -10°C ~ 55°C
Weight 0.441 lb (200.03g)
Associated Product
Additional Resources
Standard Package ? 1
Other Names G3ZA4H203FLKUTU

05:25:24 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 910.67000 $910.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback