USD
Favorite

Price & Procurement
2,289 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50
10 2.34100 $23.41
25 2.08080 $52.02
50 1.97660 $98.83
100 1.87250 $187.25
250 1.66448 $416.12
500 1.56046 $780.23
1,000 1.45642 $1,456.42
5,000 1.40441 $7,022.03

Submit a request for quotation on quantities greater than those displayed.

G3VM-61A1

Datasheet
Digi-Key Part Number Z2100-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G3VM-61A1
Copy  
Description SSR RELAY SPST-NO 500MA 0-60V
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G3VM
Packaging Tube 
Part Status Active
Mounting Type Through Hole
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.15VDC
Voltage - Load 0V ~ 60V
Load Current 500mA
On-State Resistance (Max) 2 Ohms
Termination Style PC Pin
Package / Case 4-DIP (0.300", 7.62mm)
Supplier Device Package 4-DIP
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

110-87-304-41-001101

CONN IC DIP SOCKET 4POS GOLD

Preci-Dip

$0.28000 Details

LCC110

SSR RELAY SPDT 120MA 0-350V

IXYS Integrated Circuits Division

$3.79000 Details

TLP222AF

SSR RELAY SPST-NO 500MA 0-60V

Toshiba Semiconductor and Storage

$1.08000 Details

G3VM-351A

SSR RELAY SPST-NO 120MA 0-350V

Omron Electronics Inc-EMC Div

$2.17000 Details

TLP241A(TP1,F

SSR RELAY SPST-NO 2A 0-40V

Toshiba Semiconductor and Storage

$1.80000 Details

1N5408G-T

DIODE GEN PURP 1KV 3A DO201AD

Diodes Incorporated

$0.35000 Details
Additional Resources
Standard Package 400
Other Names G3VM61A1
Z2100