Add To Favorites
Product Overview
Digi-Key Part Number 360-1773-6-ND
Quantity Available 4,192
Can ship immediately

Factory Stock ?: 3,000

Manufacturer Part Number


Description SWITCH TOGGLE SPDT 0.4VA 28V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Toggle Switch SPDT Surface Mount, Right Angle

Documents & Media
Datasheets G3T Series
Product Training Modules Switch Basics
3D CAD Models
Featured Product G3T and G3B Series Ultra-Miniature Surface Mount Toggle and Pushbutton Switches
Mfg CAD Models G3T12AH
Online Catalog G3T Series
Product Attributes Select All
Manufacturer NKK Switches
Series G3T
Packaging ? Digi-Reel® ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 3.81mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Process Sealed
Actuator Material Polyphenylene Sulfide (PPS)
Electrical Life 50,000 Cycles
Operating Temperature -30°C ~ 85°C
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-1773-6

21:35:17 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 5.17000 $5.17
10 4.92800 $49.28
25 4.80480 $120.12
50 4.68160 $234.08
100 4.55840 $455.84
250 4.18880 $1,047.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 360-1775-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.60000
Send Feedback