USD

Non-Stock

G3MB-102PL DC5

Datasheet
Digi-Key Part Number Z912-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G3MB-102PL DC5
Copy  
Description SSR RELAY SPST-NO 2A 75-132V
Copy  
Detailed Description

Solid State SPST-NO (1 Form A) 4-SIP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series G3MB
Packaging Bulk 
Part Status Obsolete
Mounting Type Through Hole
Circuit SPST-NO (1 Form A)
Output Type AC
Voltage - Input 4 ~ 6VDC
Voltage - Load 75V ~ 132V
Load Current 2A
Termination Style PC Pin
Package / Case 4-SIP
Supplier Device Package 4-SIP
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

Y92B-N50

HEAT SINK TRACK MNT FOR G3NA SER

Omron Automation and Safety

$21.07000 Details

Y92BA100

HEAT SINK FOR 10A G3NA SERIES

Omron Automation and Safety

$21.85000 Details

Y92B-N100

HEAT SINK TRACK MNT FOR G3NA SER

Omron Automation and Safety

$32.13000 Details
Additional Resources
Standard Package 100
Other Names G3MB-102PL-DC5
G3MB102PLDC5
Z912